NWS 137-49-VDE-150 VDE Kraft Side Cutter 150mm Insulated 1000V

MPN
137-49-VDE-150
Brand
NWS
EAN-13
4003758537152
Order Code
10-0931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The NWS 137-49-VDE-150 is a high-quality Kraft side cutter designed for precise cable cutting. With a length of 150 mm, it is ideal for electricians and other trades requiring safe and efficient wire handling. Manufactured by NWS, this tool combines durability with ergonomic design for professional use.
Type Kraft side cutter
ESD Safe No
Length 150mm
VDE Safe Yes
Material Tool steel
Range of use VDE
Weight 190g
Wire hardness (max.) hard wire 2mm
Wire hardness (max.) medium wire 3mm
Wire hardness piano wire (max.) 1.5mm

Reviews

Be the first to submit a review

Trustpilot