Novus 032-0046 Nut Riveter, Aluminium Body, Steel Grip, 290mm, 3 Tips

MPN
032-0046
Brand
Novus
EAN-13
4009729059043
Order Code
10-0787
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £84.53 £71.85
10+ £69.69
50+ £69.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Novus Office manufactures the 032-0046 nut riveter, a robust 290 mm tool designed for easy and efficient blind nut setting. This versatile tool is ideal for applications requiring secure fastening in metalworking and automotive projects. Its design ensures precision and ease of use in both professional and DIY settings.
Type Nut riveter
Height 93mm
Length 290mm
Material Aluminium
Weight 557g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot