Christmas Opening Hours and Delivery Dates here

Novus 032-0046 Nut Riveter, Aluminium Body, Steel Grip, 290mm, 3 Tips

Order Code:

10-0787

Brand: Novus MPN: 032-0046 EAN-13: 4009729059043
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £83.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

Novus Office manufactures the 032-0046 nut riveter, a robust 290 mm tool designed for easy and efficient blind nut setting. This versatile tool is ideal for applications requiring secure fastening in metalworking and automotive projects. Its design ensures precision and ease of use in both professional and DIY settings.
Type Nut riveter
Height 93mm
Length 290mm
Material Aluminium
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot