Rolson 44409 Four Head Rivet Gun

MPN
44409
Brand
Rolson
EAN-13
5029594444095
Order Code
86-8432
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.17
5+ £6.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 14 days

A heavy duty hand riveter supplied with a selection of rivets to fit the four interchangeable tips.


  • Accepts 2.4, 3.2, 4.0 and 4.8mm blind rivets
  • Four exchangeable nozzles
  • Chrome molybdenum jaws
  • Robust cast construction
  • Rubberised handles
  • Clip keeps handles together for storage
  • Supplied with 75 assorted rivets
  • Includes nozzle changing wrench
  • Overall length 260mm
  • Rolson type 44409
Type Heavy duty
Rivet Size 2.4 to 4.8mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 86-8432

Q. I need to rivet a buckle onto some plastic ice skates, the rivet size is rivet head diameter 7mm stem length 8mm stem diameter 4mm washer external 12mm diameter 4.5 thickness 0.8mm please could you suggest a rivet gun for these rivets

A. Hi Wayne, thank you for your question. We sell a kit that includes rivets and the gun here.

Reviews

Be the first to submit a review

Trustpilot