Siegen S0492 Lazy Tongs Riveter

MPN
S0492
Brand
Siegen Tools
EAN-13
5054630099762
Order Code
89-3627
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast head with steel jaw case and Chrome Molybdenum jaws for aluminium, steel and stainless steel rivets. Suitable for repetitive riveting tasks. Supplied with five nozzles.
  • Supplied with five interchangeable nozzles covering 3.2, 4, 4.8, 6, 6.4mm rivets.
  • Die-cast head with swivel jaw case and Chrome Molybdenum jaws.
  • Suitable for blind aluminium, steel and stainless steel rivets.
  • Overall Length: 820mm.
  • Model No. S0492
Type Lazy tong
Includes 3.2mm(1/8"), 4mm(5/32"), 4.8mm(3/16"), 6mm, 6.4mm(1/4")
Length 820mm
Lifetime Warranty Yes
Nett Weight 1.56kg
Rivet Size 4 to 6.4mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - No

Reviews

Be the first to submit a review

Accessories


Trustpilot