Norbar 29888 16mm Spigot Ring End Fitting - 14mm

MPN
29888
Brand
Norbar
EAN-13
5060207561525
Order Code
96-7637
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Norbar Metric 16mm Spigot Ring End Fittings are designed to suit Norbar 16mm diameter spigot ended torque handles. They are made from forged alloy steel and the ends are easily interchangeable. The torque handle can be calibrated to give correct torque at nut/bolt.

Norbar 16mm Spigot Ring End Fitting.

Specification

Size: 14mm.
Operates Between: 0.0-128.0Nm.


Type Insert
Imperial or Metric Metric
Size 14mm
Length Not Specified

Reviews

Be the first to submit a review

Trustpilot