16mm Spigot Ring End Fitting - 13mm

Norbar Brand: Norbar

The Norbar Metric 16mm Spigot Ring End Fittings are designed to suit Norbar 16mm diameter spigot ended torque handles. They are made from forged alloy steel and the ends are easily interchangeable. The torque handle can be calibrated to give correct torque at nut/bolt.

Norbar 16mm Spigot Ring End Fitting.

Specification

Size: 13mm.
Operates Between: 0.0-107.0Nm.

Description Image Product Buy Pricing (Ex VAT) Size Type Imperial or Metric Length
Norbar 29887 16mm Spigot Ring End Fitting - 13mm
Norbar 29887 16mm Spigot Ring End Fitting - 13mm
Standard range
Order code: 96-7636
MPN: 29887

Despatched within 4 working days - 1 in stock
1+ £81.12
Price per unit Ex VAT
Insert Metric Not Specified
Norbar 29888 16mm Spigot Ring End Fitting - 14mm
Norbar 29888 16mm Spigot Ring End Fitting - 14mm
Standard range
Order code: 96-7637
MPN: 29888

Despatched within 4 working days - 1 in stock
1+ £59.66
Price per unit Ex VAT
14mm Insert Metric Not Specified
Norbar 29914 16mm Spigot Ring End Fitting - 19mm
Norbar 29914 16mm Spigot Ring End Fitting - 19mm
Standard range
Order code: 96-7639
MPN: 29914

Despatched within 4 working days - 3 in stock
1+ £59.50
Price per unit Ex VAT
19mm Insert Metric Not Specified

Trustpilot