Norbar 17221 HT3 Torque Multiplier 3/4in - 1in 2700Nm

MPN
17221
Brand
Norbar
EAN-13
5060207560115
Order Code
96-7685
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1095.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Norbar HT3 Torque Multiplier with a 5:1 torque multiplication, and accuracy guaranteed to better than ±4%. It comes with two reaction bar styles to offer maximum versatility. It has a robust construction that allows for minimal maintenance, whilst maximising working life.

Supplied in a carrying case, it is ideal for inclusion in the heavy vehicle tool kit. The 1300 Nm version has a spare 3/4in output square included in the kit.

Norbar HT3 Torque Multiplier

Specification

Range: 270-2,700/Nm (200-2,000 lbf.ft/27-270 kgf.m).
Multiplication Ratio: 5:1.
Velocity Ratio: 5.333:1.
Output Square: 1in.
Input Square: 3/4in.
Plate Weight: 1.3kg.
Tool Weight: 3.8kg.


Type Multiplier

Reviews

Be the first to submit a review

Trustpilot