Draper 34964 3/4" Square Drive 70-395nm OR 51.6-291lb-ft Ratchet Torque Wrench

MPN
34964
Brand
Draper
EAN-13
5010559349647
Order Code
91-1091
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

Reversible ratchet head. Nm and lb-ft engraved on the barrel of the wrench with a micrometer type sleeve, allowing accurate preset torque values to be set. When torque is reached the wrench produces an audible click and a release of tension. Marked range: 70-395Nm/51.6-291 lb-ft. Overall length 670mm. Supplied in blow mould storage case.


Type Torque wrench
Drive Size 3/4in
Length 670mm
Range 70 to 395Nm

Reviews

Be the first to submit a review

Trustpilot