HT3 Torque Multiplier 1/2in - 3/4in 1300Nm

Norbar Brand: Norbar

Norbar HT3 Torque Multiplier with a 5:1 torque multiplication, and accuracy guaranteed to better than ±4%. It comes with two reaction bar styles to offer maximum versatility. It has a robust construction that allows for minimal maintenance, whilst maximising working life.

Supplied in a carrying case, it is ideal for inclusion in the heavy vehicle tool kit. The 1300 Nm version has a spare 3/4in output square included in the kit.

Norbar HT3 Torque Multiplier

Specification

Range: 130-1,300Nm (96-960 lbf.ft/13-130 kgf.m).
Multiplication Ratio: 5:1.
Velocity Ratio: 5.333:1.
Output Square: 3/4in.
Input Square: 1/2in.
Plate Weight: 1.3kg.
Tool Weight: 3.8kg.

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 17220 HT3 Torque Multiplier 1/2in - 3/4in 1300Nm
Norbar 17220 HT3 Torque Multiplier 1/2in - 3/4in 1300Nm
Standard range
Order code: 96-7684
MPN: 17220

Despatched within 4 working days - 5 in stock
1+ £1095.71
Price per unit Ex VAT
Multiplier
Norbar 17221 HT3 Torque Multiplier 3/4in - 1in 2700Nm
Norbar 17221 HT3 Torque Multiplier 3/4in - 1in 2700Nm
Extended range
Order code: 96-7685
MPN: 17221

Available to back orderPlease contact us for lead time
1+ £1095.71
Price per unit Ex VAT
Multiplier

Trustpilot