Norbar 130144 NorTorque 300Adj DualScale Ratchet TorqueWrench16mm Spigot60-300Nm

Order Code:

98-2919

Brand: Norbar MPN: 130144 EAN-13: 5060207565578
Qty Unit Price (Ex VAT)
1+ £136.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench has the following specifications:

Drive: 16mm Spigot.
Accuracy: ±3%.
Range: 60-300Nm (45-220 lb.ft).
Length: 566mm.
Weight: 1.13kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot