NorTorque 60Adj DualScale Ratchet TorqueWrench16mm Spigot12-60Nm

Norbar Brand: Norbar

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench has the following specifications:

Drive: 16mm Spigot.
Accuracy: ±3%.
Range: 12-60Nm (10-45 lbf.ft).
Length: 323mm.
Weight: 0.60kg.

Description Image Product Buy Pricing (Ex VAT)
Norbar 130141 NorTorque 60Adj DualScale Ratchet TorqueWrench16mm Spigot12-60Nm
Norbar 130141 NorTorque 60Adj DualScale Ratchet TorqueWrench16mm Spigot12-60Nm
Standard range
Order code: 98-2916
MPN: 130141

Despatched within 4 working days - 5 in stock
1+ £176.70
Price per unit Ex VAT
Norbar 130143 NorTorque 200Adj DualScale Ratchet TorqueWrench16mm Spigot40-200Nm
Norbar 130143 NorTorque 200Adj DualScale Ratchet TorqueWrench16mm Spigot40-200Nm
Extended range
Order code: 98-2918
MPN: 130143

Available to back orderPlease contact us for lead time
1+ £145.17
Price per unit Ex VAT
Norbar 130144 NorTorque 300Adj DualScale Ratchet TorqueWrench16mm Spigot60-300Nm
Norbar 130144 NorTorque 300Adj DualScale Ratchet TorqueWrench16mm Spigot60-300Nm
Extended range
Order code: 98-2919
MPN: 130144

Available to back orderPlease contact us for lead time
1+ £154.22
Price per unit Ex VAT

Trustpilot