NiteCore Torches & Lanterns Portable mini light 624295

NiteCore Brand: NiteCore
The NiteCore mini light series, including models such as the NC-NU05V2, NC-NU06LE, and NC-NU06MI, are USB-C rechargeable LED lights featuring multiple colour options and various compatibility features.
Description Image Product Buy Pricing (Ex VAT) Colour Dim Height IP Rating Length Number of bulbs Total luminous flux Weight Width Type Bulb Type Energy efficiency rating Material Power supply (LOV)
NiteCore NC-NU05V2 NU05 V2 Mini Light USB-C Rechargeable LED, Black
NiteCore NC-NU05V2 NU05 V2 Mini Light USB-C Rechargeable LED, Black
Extended range
Order code: 10-0401
MPN: NC-NU05V2

Back order - 8 availableBack-order availability date - 04/12/2026
1+ £26.46
Price per unit Ex VAT
Black, Transparent (L x W x H) 31 x 30 x 17 mm 17mm IP66 31mm 5 40lm 11g 30mm Portable mini light LED (monochrome) n.rel. Polycarbonate (PC) rechargeable
NiteCore NC-NU06LE NU06LE Mini Light USB-C Rechargeable, 4 Colour LEDs
NiteCore NC-NU06LE NU06LE Mini Light USB-C Rechargeable, 4 Colour LEDs
Extended range
Order code: 10-0402
MPN: NC-NU06LE

Back order - 14 availableBack-order availability date - 04/12/2026
1+ £31.65
Price per unit Ex VAT
Black, Transparent (L x W x H) 34 x 30 x 26 mm 26mm IP66 34mm 5 15lm 16g 30mm Portable mini light LED (monochrome) n.rel. Polycarbonate (PC) rechargeable
NiteCore NC-NU06MI NU06 MI Mini Light, USB-C, Multi-Colour, Molle Compatible
NiteCore NC-NU06MI NU06 MI Mini Light, USB-C, Multi-Colour, Molle Compatible
Extended range
Order code: 10-0403
MPN: NC-NU06MI

Back order - 4 availableBack-order availability date - 04/12/2026
1+ £33.69
Price per unit Ex VAT
Black, Transparent (L x W x H) 34 x 30 x 26 mm 26mm IP66 34mm 5 8lm 22g 30mm Portable mini light LED (monochrome) n.rel. Polycarbonate (PC) rechargeable
NiteCore NC-NU07LE NU07 Light, Compact Signal Lamp, USB-C, 11 Modes
NiteCore NC-NU07LE NU07 Light, Compact Signal Lamp, USB-C, 11 Modes
Extended range
Order code: 10-0404
MPN: NC-NU07LE

Available to back orderPlease contact us for lead time
1+ £34.97
Price per unit Ex VAT
Black, Transparent (L x W x H) 62 x 29 x 22 mm 22mm 62mm 9 15lm 36g 29mm Portable mini light LED (monochrome) n.rel. Polycarbonate (PC) rechargeable
NiteCore NC-NU11 NU11 Mini LED Light, Rechargeable, Gesture Control
NiteCore NC-NU11 NU11 Mini LED Light, Rechargeable, Gesture Control
Extended range
Order code: 10-0405
MPN: NC-NU11

Back order - 3 availableBack-order availability date - 04/12/2026
1+ £27.34
Price per unit Ex VAT
Black, Yellow 2 150lm 41g Portable mini light LED (monochrome) n.rel. Polycarbonate (PC) rechargeable

Trustpilot