NiteCore NC-NU07LE NU07 Light, Compact Signal Lamp, USB-C, 11 Modes

MPN
NC-NU07LE
Brand
NiteCore
EAN-13
6952506406456
Order Code
10-0404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The NiteCore NC-NU07LE is a versatile portable mini light featuring a monochrome LED and transparent casing. This touch light offers reliable illumination and is ideal for use as a magnetic light or battery light in various settings. Its compact design makes it perfect for outdoor adventures or emergency situations.
Type Portable mini light
Bulb Type LED (monochrome)
Colour Black, Transparent
Dim (L x W x H) 62 x 29 x 22 mm
Energy efficiency rating n.rel.
Height 22mm
Length 62mm
Material Polycarbonate (PC)
Number of bulbs 9
Power supply (LOV) rechargeable
Total luminous flux 15lm
Weight 36g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot