NiteCore NC-NU06LE NU06LE Mini Light USB-C Rechargeable, 4 Colour LEDs

MPN
NC-NU06LE
Brand
NiteCore
EAN-13
6952506407095
Order Code
10-0402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

The NiteCore NC-NU06LE is a compact and portable mini light featuring a monochrome LED ideal for hands-free illumination. It serves as a versatile touch light, suitable for outdoor activities or emergency situations, and attaches easily to various surfaces due to its magnetic base. NiteCore's design ensures durability, making it an essential tool for campers, hikers, and safety professionals.
Type Portable mini light
Bulb Type LED (monochrome)
Colour Black, Transparent
Dim (L x W x H) 34 x 30 x 26 mm
Energy efficiency rating n.rel.
Height 26mm
IP Rating IP66
Length 34mm
Material Polycarbonate (PC)
Number of bulbs 5
Power supply (LOV) rechargeable
Total luminous flux 15lm
Weight 16g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot