NiteCore NC-NU11 NU11 Mini LED Light, Rechargeable, Gesture Control

MPN
NC-NU11
Brand
NiteCore
EAN-13
6952506407910
Order Code
10-0405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

NiteCore offers the NC-NU11, a Portable mini light featuring a monochrome LED. Its compact design is perfect for use as a touch light or battery light, suitable for various everyday applications. The NU11 is particularly useful for tasks requiring limited light, such as reading or as a bedside accessory.
Type Portable mini light
Bulb Type LED (monochrome)
Colour Black, Yellow
Energy efficiency rating n.rel.
Material Polycarbonate (PC)
Number of bulbs 2
Power supply (LOV) rechargeable
Total luminous flux 150lm
Weight 41g

Reviews

Be the first to submit a review

Trustpilot