NiteCore NC-NU05V2 NU05 V2 Mini Light USB-C Rechargeable LED, Black

MPN
NC-NU05V2
Brand
NiteCore
EAN-13
6952506407286
Order Code
10-0401
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/08/2026

The NiteCore NC-NU05V2 is a Portable mini light with a monochrome LED designed for versatile use. This compact, battery-powered touch light is ideal for magnetic attachment and various outdoor activities. Typically used for safety, the NU05 V2 offers reliable illumination in low-light conditions.
Type Portable mini light
Bulb Type LED (monochrome)
Colour Black, Transparent
Dim (L x W x H) 31 x 30 x 17 mm
Energy efficiency rating n.rel.
Height 17mm
IP Rating IP66
Length 31mm
Material Polycarbonate (PC)
Number of bulbs 5
Power supply (LOV) rechargeable
Total luminous flux 40lm
Weight 11g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot