Nichia Optoelectronics & Displays-Surface Mount LEDs-SMD LEDs SMD LED 660847

Nichia Brand: Nichia
Nichia manufactures SMD LED components in various non-standard and warm white options, offering a range of luminous intensities, viewing angles, current and voltage ratings since 1958.
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Forward Current Luminosity Colour Rendering Index Colour Temperature Dimensions Width Type Viewing Angle Content Height Length Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature
Nichia NESW157BT SMD LED Non-standard White 6100mcd 120° 50mA 2.9V
Nichia NESW157BT SMD LED Non-standard White 6100mcd 120° 50mA 2.9V
Standard range
Order code: 19-3543
MPN: NESW157BT

Despatched within 4 working days - 1,466 in stock
25+ £0.184
Price per unit Ex VAT
White 2.9V 50mA 6100mcd 85Ra 5000K (L x W x H) 3 x 1.4 x 0.52 mm 1.4mm SMD LED 120° 1 0.52mm 3mm 100°C 100°C -40°C -40°C
Nichia NF2W757ART-V1 SMD LED Non-standard White 36300mcd 120° 150mA 6.3V
Nichia NF2W757ART-V1 SMD LED Non-standard White 36300mcd 120° 150mA 6.3V
Standard range
Order code: 19-3544
MPN: NF2W757ART-V1

Despatched within 4 working days - 2 in stock
10+ £0.449
Price per unit Ex VAT
White 6.3V 150mA 36300mcd 83Ra 5000K (L x W x H) 3 x 3 x 0.52 mm 3mm SMD LED 120° 1 0.52mm 3mm 100°C 100°C -40°C -40°C
Nichia NHSL157BT SMD LED Warm white 2400 mcd 120° 20 mA 3 V
Nichia NHSL157BT SMD LED Warm white 2400 mcd 120° 20 mA 3 V
Standard range
Order code: 19-3545
MPN: NHSL157BT

Despatched within 4 working days - 870 in stock
50+ £0.143
Price per unit Ex VAT
Warm white 3V 20mA 2400mcd 85Ra 2700K (L x W x H) 3 x 1.4 x 0.52 mm 1.4mm SMD LED 120° 1 0.52mm 3mm 100°C 100°C -40°C -40°C
Nichia NHSW157BT SMD LED Non-standard White 2600 mcd 120° 20 mA 3 V
Nichia NHSW157BT SMD LED Non-standard White 2600 mcd 120° 20 mA 3 V
Standard range
Order code: 19-3546
MPN: NHSW157BT

Despatched within 4 working days - 4,375 in stock
50+ £0.123
Price per unit Ex VAT
White 3V 20mA 2600mcd 83Ra 5000K (L x W x H) 3 x 1.4 x 0.52 mm 1.4mm SMD LED 120° 1 0.52mm 3mm 100°C 100°C -40°C -40°C

Trustpilot