Nichia NHSW157BT SMD LED Non-standard White 2600 mcd 120° 20 mA 3 V

MPN
NHSW157BT
Brand
Nichia
EAN-13
2050001676887
Order Code
19-3546
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,024 in stock

Nichia NHSW157BT SMD LED is a versatile semiconductor lighting component designed for applications requiring precise light emission characteristics. This single wavelength light-emitting diode operates at a forward current of 20 mA and a voltage of 3 V, delivering a luminous intensity of 2600 millicandela. The LED offers a wide viewing angle of 120 degrees, making it suitable for use in applications such as backlighting, display illumination, and various indicators in electronic devices. Its non-standard white light output ensures it can meet specific lighting needs where standard white LEDs may not suffice. Engineered with reliability and efficiency in mind, the NHSW157BT is an optimal choice for those seeking robust performance in compact lighting solutions.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3V
Forward Current 20mA
Luminosity 2600mcd
Colour Rendering Index 83Ra
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 3 x 1.4 x 0.52 mm
Height 0.52mm
Length 3mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 1.4mm

Reviews

Be the first to submit a review

Accessories


Trustpilot