Nichia NESW157BT SMD LED Non-standard White 6100mcd 120° 50mA 2.9V

MPN
NESW157BT
Brand
Nichia
EAN-13
2050001676900
Order Code
19-3543
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,491 in stock

Nichia NESW157BT is a surface-mount device (SMD) light-emitting diode (LED) that offers non-standard white illumination with a luminous intensity of 6100 millicandela (mcd), an emission angle of 120 degrees, a forward current of 50 milliamperes (mA), and a forward voltage of 2.9 volts. As a semiconductor device, this LED is engineered for applications where precise single-wavelength light output is beneficial, such as in backlighting, indicator lighting, or display systems. Due to its compact SMD format, the NESW157BT is particularly well-suited for space-constrained designs that require efficient, high-intensity light sources commonly utilized in electronic devices, automotive instrumentation, and portable lighting solutions.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 2.9V
Forward Current 50mA
Luminosity 6100mcd
Colour Rendering Index 85Ra
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 3 x 1.4 x 0.52 mm
Height 0.52mm
Length 3mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 1.4mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot