Nichia NHSL157BT SMD LED Warm white 2400 mcd 120° 20 mA 3 V

MPN
NHSL157BT
Brand
Nichia
EAN-13
2050001676894
Order Code
19-3545
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 970 in stock

Nichia NHSL157BT is a Surface-Mounted Device (SMD) light emitting diode (LED) that emits a warm white light, characterised by a luminous intensity of 2400 millicandela and a viewing angle of 120 degrees. This semiconductor lighting component operates efficiently with a forward current of 20 milliamperes and a forward voltage of 3 volts. The NHSL157BT is designed for applications requiring single wavelength light, making it suitable for use in ambient lighting, decorative lighting schemes, and backlighting solutions. Engineered for reliability and longevity, it is particularly advantageous in environments demanding precise light placement and consistency, such as architectural lighting and accent lighting in interior design projects.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3V
Forward Current 20mA
Luminosity 2400mcd
Colour Rendering Index 85Ra
Colour Temperature 2700K
Content 1
Dimensions (L x W x H) 3 x 1.4 x 0.52 mm
Height 0.52mm
Length 3mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 1.4mm

Reviews

Be the first to submit a review

Accessories


Trustpilot