Nichia NF2W757ART-V1 SMD LED Non-standard White 36300mcd 120° 150mA 6.3V

MPN
NF2W757ART-V1
Brand
Nichia
EAN-13
2050001676948
Order Code
19-3544
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.449
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Nichia NF2W757ART-V1 is an advanced SMD LED designed for applications requiring reliable, high-intensity illumination. This device emits non-standard white light, delivering a luminous intensity of 36,300 millicandela, and operates efficiently with a current of 150 mA at a forward voltage of 6.3 volts. Engineered with a viewing angle of 120 degrees, the LED is well-suited for a variety of lighting applications including but not limited to architectural lighting, display backlighting, and general-purpose lighting systems. This product employs semiconductor lighting technology to provide consistent single-wavelength output, making it an ideal choice for environments where precise light quality is critical. Built to meet the demanding requirements of professional engineering applications, the NF2W757ART-V1 ensures dependable performance in diverse settings.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 6.3V
Forward Current 150mA
Luminosity 36300mcd
Colour Rendering Index 83Ra
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 3 x 3 x 0.52 mm
Height 0.52mm
Length 3mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 3mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot