Neutrik Jack, Plugs & Sockets Plug 617402

Neutrik Brand: Neutrik
The Neutrik 4-pin Speakon plugs are durable cable connectors designed for professional audio applications.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Cable Diameter Colour Contact Material Length Misc Attribute 1 Misc Attribute 2 Connector Type Mounting Direction Mounting Type (Ø) Connector Body Material Plug / Socket Termination
Neutrik NLT4FXX Speakon Plug 4-pin Blue Nickel Robust Outdoor Connector
Neutrik NLT4FXX Speakon Plug 4-pin Blue Nickel Robust Outdoor Connector
Standard range
Order code: 05-5794
MPN: NLT4FXX

Despatched within 4 working days - 5 in stock
1+ £17.24
Price per unit Ex VAT
4 Silver, Blue Brass 90mm Speakon plug 4-pin female Speakon In-Line Cable Mount 26mm Metal Plug Solder
Neutrik NLT4FXXBAG Speakon Plug 4-Pin Black/Blue Metal Housing
Neutrik NLT4FXXBAG Speakon Plug 4-Pin Black/Blue Metal Housing
Standard range
Order code: 05-5795
MPN: NLT4FXXBAG

Despatched within 4 working days - 61 in stock
1+ £14.20
Price per unit Ex VAT
4 Black/blue Brass 90mm Speakon plug 4-pin in NLT4FXX-BAG Speakon In-Line Cable Mount 26mm Metal Plug Solder
Neutrik NLT4MXX Speakon Plug 4-Pin Cable Connector Nickel Robust Design
Neutrik NLT4MXX Speakon Plug 4-Pin Cable Connector Nickel Robust Design
Standard range
Order code: 05-5798
MPN: NLT4MXX

Despatched within 4 working days - 43 in stock
1+ £14.73
Price per unit Ex VAT
4 9mm Silver, Blue Copper 83mm Speakon plug 4-pin male Speakon In-Line Cable Mount 26mm Metal Plug Solder
Neutrik NLT4MXXBAG Speakon STX Plug Black/Blue Robust Metal Housing
Neutrik NLT4MXXBAG Speakon STX Plug Black/Blue Robust Metal Housing
Standard range
Order code: 05-5799
MPN: NLT4MXXBAG

Despatched within 4 working days - 72 in stock
1+ £16.08
Price per unit Ex VAT
9mm Black/blue Copper 83mm Speakon plug 4-pin male NLT4MXX-BAG Speakon In-Line Cable Mount 26mm Metal Plug Solder


Trustpilot