Neutrik NLT4MXXBAG Speakon STX Plug Black/Blue Robust Metal Housing

MPN
NLT4MXXBAG
Brand
Neutrik
EAN-13
7613187013430
Order Code
05-5799
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Neutrik manufactures the NLT4MXXBAG Plug, a robust black and blue connector. It features a durable construction suitable for professional audio applications. This plug is typically used in sound reinforcement systems and stage lighting connections.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
(Ø) 26mm
Cable Diameter 9mm
Colour Black/blue
Connector Body Material Metal
Contact Material Copper
Length 83mm
Misc Attribute 1 Speakon plug 4-pin male
Misc Attribute 2 NLT4MXX-BAG
Plug / Socket Plug
Termination Solder

Reviews

Be the first to submit a review

Trustpilot