Neutrik NLT4FXX Speakon Plug 4-pin Blue Nickel Robust Outdoor Connector

MPN
NLT4FXX
Brand
Neutrik
EAN-13
7613187013409
Order Code
05-5794
Country of Origin
Liechtenstien
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Neutrik NLT4FXX is a robust plug designed for high-performance audio connections. It features a durable silver finish with blue accents, ensuring reliability and ease of identification. Typically used in professional sound systems, this plug is ideal for both live and studio environments.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 4
(Ø) 26mm
Colour Silver, Blue
Connector Body Material Metal
Contact Material Brass
Length 90mm
Misc Attribute 1 Speakon plug 4-pin female
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot