Neutrik NLT4FXXBAG Speakon Plug 4-Pin Black/Blue Metal Housing

MPN
NLT4FXXBAG
Brand
Neutrik
EAN-13
7613187013416
Order Code
05-5795
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.20 £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Neutrik NLT4FXXBAG Plug, catalogued under code 07613187013416, is a robust and reliable connector in black and blue. Designed for professional audio applications, it ensures high quality sound transmission. Ideal for use in demanding environments, this plug is often utilised in concerts and live events.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 4
(Ø) 26mm
Colour Black/blue
Connector Body Material Metal
Contact Material Brass
Length 90mm
Misc Attribute 1 Speakon plug 4-pin in
Misc Attribute 2 NLT4FXX-BAG
Plug / Socket Plug
Termination Solder

Reviews

Be the first to submit a review

Trustpilot