Neutrik NLT4MXX Speakon Plug 4-Pin Cable Connector Nickel Robust Design

MPN
NLT4MXX
Brand
Neutrik
EAN-13
7613187013423
Order Code
05-5798
Country of Origin
Liechtenstien
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Neutrik manufactures the NLT4MXX plug, a robust and reliable connector with a silver finish and blue accents. This plug is typically used in professional audio and stage equipment for secure and high-quality signal transmission. Its durable build makes it suitable for demanding environments.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 4
(Ø) 26mm
Cable Diameter 9mm
Colour Silver, Blue
Connector Body Material Metal
Contact Material Copper
Length 83mm
Misc Attribute 1 Speakon plug 4-pin male
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot