Neutrik NAC3FPX-TOP Mains Connector Socket 3+PE Pins Built-in |
05-5720
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 23/10/2026
|
100+ £4.87
Price per unit Ex VAT
|
16 - 12 |
|
Socket |
2.50mm² |
|
|
Socket, built-in |
|
|
|
|
|
|
3 |
3 + PE |
|
|
|
|
|
Neutrik NAC3FXXA-W-L PowerCON Socket 16A Blue Lockable 2+PE 1pc |
05-5722
|
|
Available to back orderBack-order availability date - 23/10/2026
|
50+ £7.99
Price per unit Ex VAT
|
14 |
16A |
Socket |
|
Polyamide 6.6 |
Blue |
Socket, straight |
Screw terminal |
|
Copper |
≤ 2mΩ |
IP20 |
|
2 |
2 + PE |
powerCON blau |
NAC3FXXA |
powerCON |
-33 - +80°C |
250V |
Neutrik NAC3FXXA-W-S powerCON Socket 16A Blue Lockable Connector 2+PE |
05-5723
|
|
Available to back orderBack-order availability date - 23/10/2026
|
50+ £7.52
Price per unit Ex VAT
|
14 |
16A |
Socket |
|
Polyamide 6.6 |
Blue |
Socket, straight |
Screw terminal |
|
Copper |
≤ 2mΩ |
IP20 |
|
2 |
2 + PE |
powerCON blau |
NAC3FXXA |
powerCON |
-33 - +80°C |
250V |
Neutrik NAC3FXXB-W-S powerCON Socket 2+PE 16A Grey Lockable 1pc |
05-5725
|
|
Available to back orderBack-order availability date - 23/10/2026
|
50+ £6.89
Price per unit Ex VAT
|
14 |
16A |
Socket |
|
Polyamide 6.6 |
Grey |
Socket, straight |
Screw terminal |
|
Copper |
≤ 2mΩ |
IP20 |
|
2 |
2 + PE |
powerCON grau |
NAC3FXXB |
powerCON |
-33 - +80°C |
250V |
Neutrik NAC3MPXXB powerCON Plug 2+PE 20A Grey Vertical Mount |
05-5728
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 23/10/2026
|
100+ £2.90
Price per unit Ex VAT
|
16 - 12 |
20A |
Plug |
|
Polyamide |
Grey |
Plug, vertical mount |
Type C CEE 7/16 plug 4.8mm |
|
Copper alloy |
|
|
PowerCon |
2 |
2 + PE |
|
|
powerCON |
|
250V |
Neutrik NAC3MX-W-TOP PowerCON Plug Straight 2 + PE Pins 1 Piece |
05-5729
|
|
|
1+ £8.78
| 1+ |
£8.78 |
| 10+ |
£8.59 |
| 20+ |
£8.35 |
| 35+ |
£7.89 |
Price per unit Ex VAT
|
16 - 12 |
16A |
Plug |
1 - 2.50mm² |
|
Multi-colour |
Plug, straight |
|
22.00mm |
|
|
|
|
2 |
2 + PE |
|
|
|
|
|