Neutrik NAC3MPXXB powerCON Plug 2+PE 20A Grey Vertical Mount

MPN
NAC3MPXXB
Brand
Neutrik
EAN-13
7613187012822
Order Code
05-5728
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.43
5+ £5.06
10+ £4.47
25+ £3.65
50+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

The Neutrik NAC3MPXXB is a powerCON mains connector designed for vertical mounting, featuring 2 pins plus PE and a 20 A rating. Its robust build and reliable power connection make it ideal for professional audio, lighting, and industrial applications. This grey, single-piece connector offers secure and efficient power connectivity.
Type Mains connector
Current Rating 20A
Wire Gauge AWG 16 - 12
Gender Plug
Case Material Polyamide
Colour Grey
Connection Type C CEE 7/16 plug 4.8mm
Connector Type Plug, vertical mount
Contact Finish Copper alloy
Leading Contact (Pe) Yes
Misc Attribute PowerCon
Number of pins 2
Number of Ways 2 + PE
Series powerCON
Voltage Rating 250V
Wire Gauge (mm²) 2.5 mm² (max)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot