Neutrik NAC3MX-W-TOP PowerCON Plug Straight 2 + PE Pins 1 Piece

Image Representative of Range

Neutrik NAC3MX-W-TOP PowerCON Plug Straight 2 + PE Pins 1 Piece

MPN
NAC3MX-W-TOP
Brand
Neutrik
EAN-13
7613187011849
Order Code
05-5729
Country of Origin
United Kingdom
View Full Product Range (6)

Discontinued


The Neutrik NAC3MX-W-TOP is a robust mains connector plug designed for reliable power connections with a straight configuration. It features a total of 2 pins plus PE, ensuring secure connectivity for professional power distribution systems. This connector is typically used in audio-visual and industrial applications where durable and weather-resistant power connections are required.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 16 - 12
Gender Plug
Colour Multi-colour
Connector cross section 1 - 2.50mm²
Connector Type Plug, straight
Height 22.00mm
Leading Contact (Pe) Yes
Number of pins 2
Number of Ways 2 + PE
Wire Gauge (mm²) 6mm

Trustpilot