Neutrik NAC3FXXA-W-S powerCON Socket 16A Blue Lockable Connector 2+PE

MPN
NAC3FXXA-W-S
Brand
Neutrik
EAN-13
7613187017759
Order Code
05-5723
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

The Neutrik NAC3FXXA-W-S Mains connector is a high-quality powerCON blue mains plug designed for reliable electrical connections supporting 16 A current. This sturdy connector features 2 pins plus a protective earth (PE), ensuring safety and efficiency. It is ideal for professional audio and lighting applications where a secure and dependable power connection is essential.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Case Material Polyamide 6.6
Colour Blue
Connection Screw terminal
Connector Type Socket, straight
Contact Finish Copper
Contact Resistance ≤ 2mΩ
IP Rating IP20
Leading Contact (Pe) Yes
Misc Attribute 1 powerCON blau
Misc Attribute 2 NAC3FXXA
Number of pins 2
Number of Ways 2 + PE
Series powerCON
Temperature Range -33 - +80°C
Voltage Rating 250V
Wire Gauge (mm²) 6mm

Reviews

Be the first to submit a review

Trustpilot