Neutrik NAC3FPX-TOP Mains Connector Socket 3+PE Pins Built-in

MPN
NAC3FPX-TOP
Brand
Neutrik
EAN-13
7613187011801
Order Code
05-5720
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 23/10/2026

The Neutrik NAC3FPX-TOP is a robust mains connector socket featuring three pins plus a protective earth for secure power connections. Manufactured by Neutrik, it is designed for outdoor applications, ensuring reliable performance in demanding environments. Typical uses include professional audio, lighting, and broadcasting equipment requiring durable power connections.
Type Mains connector
Wire Gauge AWG 16 - 12
Gender Socket
Connector cross section 2.50mm²
Connector Type Socket, built-in
Leading Contact (Pe) Yes
Number of pins 3
Number of Ways 3 + PE

Reviews

Be the first to submit a review

Trustpilot