Neutrik NAC3FXXB-W-S powerCON Socket 2+PE 16A Grey Lockable 1pc

MPN
NAC3FXXB-W-S
Brand
Neutrik
EAN-13
7613187017698
Order Code
05-5725
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.77
10+ £7.83
50+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

The Neutrik NAC3FXXB-W-S is a grey mains connector with 2 + PE pins, supporting up to 16 A. It is designed for reliable and secure power connections, featuring a straight powerCON socket. This connector is typically used in professional audio and stage equipment setups.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Case Material Polyamide 6.6
Colour Grey
Connection Screw terminal
Connector Type Socket, straight
Contact Finish Copper
Contact Resistance ≤ 2mΩ
IP Rating IP20
Leading Contact (Pe) Yes
Misc Attribute 1 powerCON grau
Misc Attribute 2 NAC3FXXB
Number of pins 2
Number of Ways 2 + PE
Series powerCON
Temperature Range -33 - +80°C
Voltage Rating 250V
Wire Gauge (mm²) 6mm

Reviews

Be the first to submit a review

Trustpilot