Neutrik NA2F-D0B-TX XLR to RCA Adapter 1 Piece |
12-5135
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £39.00
Price per unit Ex VAT
|
XLR socket |
RCA socket (phono) |
Black |
3-pin XLR socket - cinch / phono-socket, black coded |
|
|
|
|
|
|
|
XLR adapter |
Neutrik NA2FP Adapter XLR Socket to 6.35mm Mono Jack Plug |
12-5136
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £6.70
Price per unit Ex VAT
|
XLR socket |
Jack plug 6.35mm |
Silver |
3 pin XLR cable socket, mono 6.35 mm jack plug |
|
|
|
|
|
|
|
XLR adapter |
Neutrik NA2M-D0B-TX Adapter XLR Plug to RCA Socket 1 piece |
12-5137
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £21.93
Price per unit Ex VAT
|
XLR plug |
RCA socket (phono) |
Black |
3-pin XLR plug - Cinch / phono-socket, black coded |
|
|
|
|
|
|
|
XLR adapter |
Neutrik NA2M-D2B-TX XLR Adapter Plug to RCA Socket Phono 1 piece |
12-5138
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £22.75
Price per unit Ex VAT
|
XLR plug |
RCA socket (phono) |
Black |
3-pin XLR plug - Cinch / phono-socket, red coded |
|
|
|
|
|
|
|
XLR adapter |
Neutrik NA2MP XLR Adapter XLR Plug to 6.35 mm Jack Mono 1 Piece |
12-5139
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £6.41
Price per unit Ex VAT
|
XLR plug |
Jack plug 6.35mm |
Silver |
3 pin XLR cable connector, Mono 6.35 mm jack plug |
|
|
|
|
|
|
|
XLR adapter |
Neutrik NA2MPMF XLR to RCA Adapter 3-Pin Plug to Phono Socket 1 piece |
12-5140
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £6.12
Price per unit Ex VAT
|
XLR plug |
RCA socket (phono) |
Silver |
3-pin XLR-plug - Cinch-socket |
6.20mm |
NA 2 MPMF |
|
3 |
|
37.4000 |
1.89mm |
XLR adapter |
Neutrik NA3FDM XLR Adapter Socket to Plug Male-Female Panel Mount |
12-5141
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £7.54
Price per unit Ex VAT
|
XLR socket |
XLR plug |
Silver |
Socket / plug |
|
|
16A |
3 |
-30 - +80°C |
|
|
XLR adapter |
Neutrik NA3FF XLR Adapter 3 Pin Socket to 3 Pin Socket 1 piece |
12-5142
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £6.08
Price per unit Ex VAT
|
XLR socket |
XLR socket |
Silver |
3 pin XLR socket - 3 pin XLR socket |
|
NA 3 FF |
|
3 |
|
|
|
XLR adapter |
Neutrik NA3FP X Series XLR Adapter 3-pin Socket to 6.35mm Jack Plug |
12-5143
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £7.08
Price per unit Ex VAT
|
XLR socket |
Jack plug 6.35mm |
Silver |
3-pin XLR-plug on 6.35 mm jack plug, stereo |
|
NA 3 FP |
|
3 |
|
|
|
XLR adapter |
Neutrik NA3MM XLR Adapter 3-Pin XLR Plug to Plug Connector 1 piece |
12-5144
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £6.83
Price per unit Ex VAT
|
XLR plug |
XLR plug |
Silver |
3 pin XLR- Connector - 3 pin XLR Connector |
|
NA 3mm |
|
3 |
|
|
|
XLR adapter |
Neutrik NA3MP Adapter XLR to 6.35mm Jack 3-Pin Die-Cast Reliable |
12-5145
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £7.33
Price per unit Ex VAT
|
XLR plug |
Jack plug 6.35mm |
Silver |
3-pin XLR-plug on 6.35 mm jack plug, stereo |
|
NA 3 MP |
|
3 |
|
|
|
XLR adapter |