Neutrik NA3MP Adapter XLR to 6.35mm Jack 3-Pin Die-Cast Reliable

Image Representative of Range

Neutrik NA3MP Adapter XLR to 6.35mm Jack 3-Pin Die-Cast Reliable

MPN
NA3MP
Brand
Neutrik
EAN-13
7613187006630
Order Code
12-5145
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NA3MP is an XLR adapter featuring a 3-pin XLR plug and a 6.35 mm stereo jack plug. This nickel-plated connector is commonly used in audio and video applications for connecting professional audio equipment. Its reliable design is ideal for use in live sound systems and recording studios.
Type XLR adapter
Connector A XLR plug
Connector B Jack plug 6.35mm
Colour Silver
Misc Attribute 1 3-pin XLR-plug on 6.35 mm jack plug, stereo
Misc Attribute 2 NA 3 MP
Pins 3

Reviews

Be the first to submit a review

Trustpilot