Neutrik NA2MP XLR Adapter XLR Plug to 6.35 mm Jack Mono 1 Piece

Image Representative of Range

Neutrik NA2MP XLR Adapter XLR Plug to 6.35 mm Jack Mono 1 Piece

MPN
NA2MP
Brand
Neutrik
EAN-13
7613187006616
Order Code
12-5139
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NA2MP XLR adapter features an XLR plug and a 6.35 mm mono jack plug, facilitating connectivity between professional audio equipment. As a single unit, it's designed for reliability in converting XLR connections to a jack interface. Ideal for studio, stage, and live sound applications, it ensures seamless audio signal integration.
Type XLR adapter
Connector A XLR plug
Connector B Jack plug 6.35mm
Colour Silver
Misc Attribute 1 3 pin XLR cable connector, Mono 6.35 mm jack plug

Reviews

Be the first to submit a review

Trustpilot