Neutrik NA2FP Adapter XLR Socket to 6.35mm Mono Jack Plug

Image Representative of Range

Neutrik NA2FP Adapter XLR Socket to 6.35mm Mono Jack Plug

MPN
NA2FP
Brand
Neutrik
EAN-13
7613187006609
Order Code
12-5136
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NA2FP XLR adapter is a durable and reliable solution featuring an XLR socket to 6.35 mm mono jack plug. Manufactured by Neutrik, this adapter is ideal for connecting professional audio equipment such as microphones and mixers. Its sturdy construction ensures consistent performance in live sound and studio applications.
Type XLR adapter
Connector A XLR socket
Connector B Jack plug 6.35mm
Colour Silver
Misc Attribute 1 3 pin XLR cable socket, mono 6.35 mm jack plug

Reviews

Be the first to submit a review

Trustpilot