Neutrik NA3FP X Series XLR Adapter 3-pin Socket to 6.35mm Jack Plug

Image Representative of Range

Neutrik NA3FP X Series XLR Adapter 3-pin Socket to 6.35mm Jack Plug

MPN
NA3FP
Brand
Neutrik
EAN-13
7613187006623
Order Code
12-5143
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NA3FP XLR adapter connects a 3-pin XLR socket to a 6.35 mm stereo jack plug. It features a durable nickel finish, making it ideal for audio and video connectors. Commonly used in professional audio settings, this adapter ensures reliable signal transmission between different audio equipment.
Type XLR adapter
Connector A XLR socket
Connector B Jack plug 6.35mm
Colour Silver
Misc Attribute 1 3-pin XLR-plug on 6.35 mm jack plug, stereo
Misc Attribute 2 NA 3 FP
Pins 3

Reviews

Be the first to submit a review

Trustpilot