Neomounts Office & IT PC Accessories Displays, Mounts & Docking Stations 654797

Weidmuller Brand: Weidmuller
The Neomounts collection features versatile monitor bases and stands, designed for use with PC screens ranging from 10 to 32 inches, with options for adjustable height and sleek black finishes.
Description Image Product Buy Pricing (Ex VAT) Max. load Capacity Add-on displays Adjustable depth Cable management Colour Clamp mount desk thickness (max) Depth Depth adjustment range Distance to wall (max.) Distance to wall (min.) Desk thickness (max) Desk thickness (min) Height adjustment type Dimensions Height Distance to the wall (max) Distance to the wall (min) Grommet mount desk thickness (max) Master (outer) case gross weight Master (outer) case height
Neomounts DS60-600BL2 Monitor base Black for 10" to 32" PC screens
Neomounts DS60-600BL2 Monitor base Black for 10" to 32" PC screens
Standard range
Order code: 16-9937
MPN: DS60-600BL2

Despatched within 3 working days - 107 in stock
1+ £52.66
Price per unit Ex VAT
16kg 2 Yes Yes Black 5cm 105mm 99 - 459mm 5cm 1cm (W x H x D) 908 x 450 x 105 mm 450mm 45.9cm 9.9cm 5cm 13.2kg 385mm
Neomounts DS60-600BL3 Monitor base Black Stand for 10"-27" PC screens
Neomounts DS60-600BL3 Monitor base Black Stand for 10"-27" PC screens
Standard range
Order code: 16-9938
MPN: DS60-600BL3

Despatched within 3 working days - 7 in stock
1+ £78.34
Price per unit Ex VAT
18kg 3 Yes Yes Black 5cm 137mm 137 - 601mm 5cm 1cm (W x H x D) 1424 x 450 x 137 mm 450mm 60.1cm 13.7cm 5cm 11.2kg 280mm
Neomounts FPMA-D550SBLACK Monitor Stand 13"-32" Black Adjustable Height
Neomounts FPMA-D550SBLACK Monitor Stand 13"-32" Black Adjustable Height
Extended range
Order code: 16-9985
MPN: FPMA-D550SBLACK

Available to back orderBack order, lead time 14 days
1+ £40.35
Price per unit Ex VAT
8kg 1 Yes Black 28cm 8.8cm 1cm Manual (W x H x D) 39 x 50.1 x 28 cm 50.1cm 17.4kg 370mm
Neomounts FPMA-D700 Monitor Base 10"-30" Black Tiltable Swivelling
Neomounts FPMA-D700 Monitor Base 10"-30" Black Tiltable Swivelling
Extended range
Order code: 16-9988
MPN: FPMA-D700

Available to back orderBack order, lead time 14 days
1+ £120.18
Price per unit Ex VAT
10kg 1 Black 340mm 0 - 80mm 8cm 8cm Manual 485mm 12kg 340mm
Neomounts FPMA-D890WHITE Monitor Stand White Tiltable Swivelling 10"-30"
Neomounts FPMA-D890WHITE Monitor Stand White Tiltable Swivelling 10"-30"
Extended range
Order code: 16-9996
MPN: FPMA-D890WHITE

Available to back orderBack order, lead time 14 days
1+ £50.32
Price per unit Ex VAT
6kg 1 White 60mm 0 - 60mm Manual 540mm 18kg 175mm

Trustpilot