Neomounts FPMA-D700 Monitor Base 10"-30" Black Tiltable Swivelling

MPN
FPMA-D700
Brand
Neomounts
EAN-13
8717371445126
Order Code
16-9988
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £120.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D700 Monitor Base is designed with compatibility for displays ranging from 25.4 cm (10 inches) to 76.2 cm (30 inches), providing a robust and versatile solution for mounting monitors within this size range. This black, tiltable, and swivelling monitor base supports ergonomic adjustments, allowing users to achieve optimal angle positioning for improved visual comfort and reduced strain. The product is suited for applications in various engineering environments where precise adjustment and positioning of visual displays are essential, such as in control rooms, design review stations, and workstation setups. Engineers can benefit from the increased flexibility and ease of access, ensuring efficiency in tasks that require frequent monitor manipulation.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 10kg
Add-on displays 1
Colour Black
Depth 340mm
Depth adjustment range 0 - 80mm
Distance to wall (max.) 8cm
Distance to wall (min.) 8cm
Harmonized System (HS) code 7326909890
Height 485mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 12kg
Master (outer) case height 340mm
Master (outer) case length 370mm
Master (outer) case net weight 10.8kg
Master (outer) case width 485mm
Maximum screen size 76.2 cm (30)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 10kg
Maximum weight capacity (per display) 10kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 1
Package depth 333mm
Package height 145mm
Package weight 5kg
Package width 452mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 42 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 76,2 cm (30")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 180°
Weight 5.573
Width 320mm

Reviews

Be the first to submit a review

Trustpilot