Neomounts FPMA-D550SBLACK Monitor Stand 13"-32" Black Adjustable Height

MPN
FPMA-D550SBLACK
Brand
Neomounts
EAN-13
8717371449247
Order Code
16-9985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D550SBLACK is designed to accommodate monitors ranging from 33.0 cm (13 inches) to 81.3 cm (32 inches) and offers a sophisticated solution for display mounting in environments such as offices, control rooms, and technical workstations. The stand, finished in black, provides a stable and adjustable platform for a single monitor, allowing for height adjustment, swivelling, and tilting to ensure ergonomic viewing positions and optimised workspace layout. This versatile mount supports engineers in creating efficient, flexible setups by facilitating easy adjustment and positioning of displays, thus enhancing workflow efficiency and reducing physical strain during prolonged use. The FPMA-D550SBLACK is well-suited for applications where precise monitor placement is critical, such as CAD design, data analysis, and monitoring stations, where the ability to swiftly alter display configurations can streamline operations and improve overall productivity.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 8kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 28cm
Desk thickness (max) 8.8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 39 x 50.1 x 28 cm
Harmonized System (HS) code 7326909890
Height 50.1cm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 17.4kg
Master (outer) case height 370mm
Master (outer) case length 305mm
Master (outer) case net weight 13.9kg
Master (outer) case width 480mm
Max. distance to floor/ceiling 41.9cm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Min. distance to floor/ceiling 5.6cm
Minimum screen size 33 cm (13)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 1
Package depth 289mm
Package height 70mm
Package net weight 3.3kg
Package weight 3.3kg
Package width 466mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 5 pc(s)
Products per pallet (EU) 100 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 33,0 cm (13") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 3.228
Width 39cm

Reviews

Be the first to submit a review

Trustpilot