Neomounts DS60-600BL2 Monitor base Black for 10" to 32" PC screens

MPN
DS60-600BL2
Brand
Neomounts
EAN-13
8717371446178
Order Code
16-9937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 107 in stock

Neomounts DS60-600BL2 is designed as an adjustable monitor base that supports personal computer screens ranging from 25.4 cm to 81.3 cm (10" to 32"), and it is manufactured in a sleek black finish. This stand is a part of the Displays, Mounts & Docking Stations category and offers optimal stability to ensure that monitors remain securely positioned. The DS60-600BL2 features robust construction with durable materials, making it well-suited for applications in both commercial and residential environments where reliable and adjustable display solutions are required. Its design allows for enhanced flexibility in positioning monitors at ergonomic heights, catering to the needs of engineers and professionals who require versatility in their workspaces. Additionally, this monitor base is engineered to accommodate a variety of PC screen sizes, providing a standardised mounting solution for diverse display requirements.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 16kg
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Clamp mount desk thickness (max) 5cm
Colour Black
Depth 105mm
Depth adjustment range 99 - 459mm
Desk thickness (max) 5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 908 x 450 x 105 mm
Distance to the wall (max) 45.9cm
Distance to the wall (min) 9.9cm
Grommet mount desk thickness (max) 5cm
Harmonized System (HS) code 7326909890
Height 450mm
Holder Type Stand
Housing Material Steel
Master (outer) case gross weight 13.2kg
Master (outer) case height 385mm
Master (outer) case length 305mm
Master (outer) case net weight 12.5kg
Master (outer) case width 520mm
Max. distance to floor/ceiling 459mm
Max. table Thickness 50mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Min. distance to floor/ceiling 99mm
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Package depth 116mm
Package height 505mm
Package weight 4.2kg
Package width 287mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 66 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Warranty period 5 year(s)
Weight 3.74kg
Width 908mm
Width adjustment 39.7cm
Width adjustment range 0 - 397mm

Reviews

Be the first to submit a review

Trustpilot