Neomounts DS60-600BL3 Monitor base Black Stand for 10"-27" PC screens

MPN
DS60-600BL3
Brand
Neomounts
EAN-13
8717371446895
Order Code
16-9938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £78.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Neomounts' DS60-600BL3 is a monitor base black stand specifically designed to accommodate PC screens ranging from 10 inches to 27 inches, with a focus on providing reliable support and flexibility for various display configurations. This product falls under the displays, mounts, and docking stations category, offering versatility and adaptability for developers and engineers looking to optimise screen ergonomics in both office and industrial settings. The stand features robust construction to ensure stability and durability while allowing for easy height, tilt, and swivel adjustments to meet the demands of dynamic workplace environments. Often utilised in engineering applications where precise screen orientation is crucial, the DS60-600BL3 enhances user interaction with multiple monitors or singular displays, supporting efficient task execution and data analysis.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 18kg
Add-on displays 3
Adjustable depth Yes
Cable management Yes
Clamp mount desk thickness (max) 5cm
Colour Black
Depth 137mm
Depth adjustment range 137 - 601mm
Desk thickness (max) 5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 1424 x 450 x 137 mm
Distance to the wall (max) 60.1cm
Distance to the wall (min) 13.7cm
Grommet mount desk thickness (max) 5cm
Harmonized System (HS) code 7326909890
Height 450mm
Holder Type Stand
Housing Material Steel
Master (outer) case gross weight 11.2kg
Master (outer) case height 280mm
Master (outer) case length 340mm
Master (outer) case net weight 10.6kg
Master (outer) case width 520mm
Max. distance to floor/ceiling 400mm
Max. table Thickness 50mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Min. distance to floor/ceiling 140mm
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 3
Package depth 124mm
Package height 505mm
Package weight 5.3kg
Package width 322mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 48 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Warranty period 5 year(s)
Weight 4.81kg
Width 1424mm
Width adjustment 65.5cm
Width adjustment range 0 - 655mm

Reviews

Be the first to submit a review

Trustpilot