Neomounts FPMA-D890WHITE Monitor Stand White Tiltable Swivelling 10"-30"

MPN
FPMA-D890WHITE
Brand
Neomounts
EAN-13
8717371446048
Order Code
16-9996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D890WHITE is a versatile monitor stand engineered to accommodate displays ranging from 25.4 cm (10 inches) to 76.2 cm (30 inches). Designed for flexibility and stability, the stand features both tiltable and swivelling capabilities, allowing for optimal screen positioning and ergonomics in workspace setups. The white finish lends a clean aesthetic suitable for modern office environments. Typically utilised in engineering workstations, control rooms, or any setting where dynamic screen adjustment is crucial, the stand's robustness supports various applications requiring precise monitor alignment. As part of the displays, mounts, and docking stations category, it provides an effective solution for enhancing productivity through customisable monitor configurations.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 6kg
Add-on displays 1
Colour White
Depth 60mm
Depth adjustment range 0 - 60mm
Harmonized System (HS) code 7326909890
Height 540mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 18kg
Master (outer) case height 175mm
Master (outer) case length 370mm
Master (outer) case net weight 17kg
Master (outer) case width 450mm
Maximum screen size 76.2 cm (30)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 1
Package depth 75mm
Package height 355mm
Package net weight 3.56kg
Package weight 3.6kg
Package width 212mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour White
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 152 pc(s)
Rotating Yes
Screen size diagonal (inches) 1inch
Suitable For 25,4 cm (10") - 76,2 cm (30")
Suitable for TV Yes
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 70°
Turn angle 70°
Weight 3.419

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot