Neomounts FPMA-W115BLACK TV wall mount black swivelling tiltable |
17-0014
|
|
Available to back orderBack order, lead time 14 days
|
1+ £38.55
Price per unit Ex VAT
|
40" |
20kg |
|
|
7.5cm |
7.5cm |
|
|
|
25,4 cm (10") - 101,6 cm (40") |
|
|
No |
|
|
|
14.1kg |
|
450mm |
250mm |
Neomounts LED-W120 TV wall mount for 22"-40" rigid flat screen displays |
17-0024
|
|
Available to back orderBack order, lead time 11 days
|
1+ £35.31
Price per unit Ex VAT
|
40" |
50kg |
|
|
4cm |
3cm |
(W x H x D) 12 x 31 x 4 cm |
1.7cm |
|
55,9 cm (22") - 101,6 cm (40") |
3cm |
1.5cm |
|
31cm |
Rigid |
|
20.2kg |
|
140mm |
375mm |
Neomounts WL30-265BL1 TV wall mount 43" - 85" adjustable black |
17-0083
|
|
Available to back orderBack order, lead time 14 days
|
1+ £42.55
Price per unit Ex VAT
|
85" |
60kg |
1 |
No |
75mm |
7.5mm |
(W x H x D) 640 x 236 x 75 mm |
|
7.5mm |
109,2 cm (43") - 215,9 cm (85") |
75mm |
|
|
236mm |
|
|
16.5kg |
Not lockable |
380mm |
345mm |
Neomounts WL35-750BL14 TV wall mount fits 32" - 75" tiltable height-adjustable |
17-0101
|
|
Despatched within 3 working days - 11 in stock
|
1+ £64.34
Price per unit Ex VAT
|
75" |
100kg |
1 |
Yes |
93mm |
9.3cm |
(W x H x D) 486 x 430 x 93 mm |
|
9.3cm |
81,3 cm (32") - 190,5 cm (75") |
|
93mm |
Yes |
430mm |
|
0 - 10mm |
17.4kg |
Padlock not included |
324mm |
227mm |
Neomounts WL35-750BL16 TV wall mount height-adjustable tiltable 42-86" |
17-0102
|
|
Despatched within 3 working days - 36 in stock
|
1+ £72.61
Price per unit Ex VAT
|
86" |
125kg |
1 |
Yes |
93mm |
9.3cm |
(W x H x D) 686 x 430 x 93 mm |
|
9.3cm |
106,7 cm (42") - 218,4 cm (86”) |
|
93mm |
Yes |
430mm |
|
0 - 10mm |
21.5kg |
Padlock not included |
324mm |
227mm |
Neomounts WL35-750BL18 TV wall mount 109.2cm-248.9cm Height-adjustable Tiltable |
17-0103
|
|
Available to back orderBack order, lead time 14 days
|
1+ £82.14
Price per unit Ex VAT
|
100" |
125kg |
1 |
Yes |
93mm |
9.3cm |
(W x H x D) 886 x 684 x 93 mm |
|
9.3cm |
109,2 cm (43") - 248,9 cm (98") |
|
|
Yes |
684mm |
|
0 - 10mm |
26.3kg |
Padlock not included |
324mm |
227mm |