Neomounts WL35-750BL18 TV wall mount 109.2cm-248.9cm Height-adjustable Tiltable

MPN
WL35-750BL18
Brand
Neomounts
EAN-13
8717371443375
Order Code
17-0103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £82.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts WL35-750BL18, is a robust TV wall mount designed for large screens compatible with display sizes ranging from 109.2 cm to 248.9 cm. This height-adjustable and tiltable mount, under the alternate descriptor 3342108, ensures optimal viewing angles and maximum flexibility in commercial and residential installations. With its precision engineering, the WL35-750BL18 is constructed to provide reliable support for substantial displays, making it suitable for environments such as conference rooms, public information centres, and home theatres. Its versatility and strong build quality make it an ideal solution for securely mounting heavy screens onto vertical surfaces, where adjustable positioning is critical.
Type Wall mount
Maximum screen size 100"
Max. load Capacity 125kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 93mm
Depth (max) 9.3cm
Dimensions (W x H x D) 886 x 684 x 93 mm
Distance to the wall (max) 9.3cm
For Screen Size 109,2 cm (43") - 248,9 cm (98")
Harmonized System (HS) code 7326909890
Height 684mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 26.3kg
Master (outer) case height 324mm
Master (outer) case length 227mm
Master (outer) case net weight 20.4kg
Master (outer) case width 946mm
Material (details) Steel
Maximum VESA mount 800 x 600 mm
Maximum weight capacity 125kg
Maximum weight capacity (per display) 125kg
Minimum screen size 139.7 cm (55)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 102mm
Package height 209mm
Package weight 8.4kg
Package width 928mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 39 pc(s)
Tilt adjustment Yes
Tilt angle range -15 - 15°
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 8.002
Width 886mm

Reviews

Be the first to submit a review

Trustpilot