Neomounts FPMA-W115BLACK TV wall mount black swivelling tiltable

MPN
FPMA-W115BLACK
Brand
Neomounts
EAN-13
8717371446888
Order Code
17-0014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-W115BLACK, also known alternatively as 2309518, is a television wall mount that combines functionality and precision with its black swivelling and tiltable design. Engineered for versatility, this mount supports a wide range of flat-screen televisions, allowing for optimal viewing angles through its adjustable swivel and tilt capabilities. The mount is constructed from durable materials that ensure stability and reliability in various settings, such as home theatres, conference rooms, or educational facilities. Its design facilitates seamless installation on most standard wall types, contributing to both aesthetic appeal and space-saving efficiency in its intended application.
Type Wall mount
Maximum screen size 40"
Max. load Capacity 20kg
Colour Black
Depth 7.5cm
Distance to the wall (max) 7.5cm
For Screen Size 25,4 cm (10") - 101,6 cm (40")
Harmonized System (HS) code 7326909890
Height adjustment No
Housing Material Steel
Master (outer) case gross weight 14.1kg
Master (outer) case height 450mm
Master (outer) case length 250mm
Master (outer) case net weight 12.8kg
Master (outer) case width 470mm
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 20kg
Maximum weight capacity (per display) 20kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Package depth 80mm
Package height 225mm
Package net weight 1.51kg
Package weight 1.5kg
Package width 225mm
Panel mounting interface 100 x 100,100 x 150,200 x 100,200 x 200,75 x 75
Pneumatic technology No
Product colour Black
Products per master (outer) case 16 pc(s)
Products per pallet (EU) 192 pc(s)
Suitable for computer monitor Yes
Swivel angle 30°
Swivel angle range 0 - 30°
Swivel Range (left) 15°
Swivel Range (right) 15°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 0 - 13°
Tilt Range (bottom) 6.5°
Tilt Range (top) 6.5°
Weight 980g

Reviews

Be the first to submit a review

Trustpilot