Neomounts WL35-750BL16 TV wall mount height-adjustable tiltable 42-86"

MPN
WL35-750BL16
Brand
Neomounts
EAN-13
8717371443665
Order Code
17-0102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £72.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Neomounts WL35-750BL16, identified by the alternate description 3342107, is a TV wall mount that accommodates screens ranging from 42 to 86 inches. This product is equipped with height-adjustable and tilting capabilities, facilitating optimal screen positioning for diverse viewing environments. Designed for robust performance, the WL35-750BL16 supports a variety of engineering applications, including digital signage displays and control room setups where adaptability and secure mounting are crucial. Its proficient design ensures compatibility with modern flat screen technologies, offering an integrative solution for enhancing visibility and ergonomics in both commercial and residential settings.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 125kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 93mm
Depth (max) 9.3cm
Dimensions (W x H x D) 686 x 430 x 93 mm
Distance to the wall (max) 9.3cm
Distance to wall (min.) 93mm
For Screen Size 106,7 cm (42") - 218,4 cm (86”)
Harmonized System (HS) code 7326909890
Height 430mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 21.5kg
Master (outer) case height 324mm
Master (outer) case length 227mm
Master (outer) case net weight 16.5kg
Master (outer) case width 746mm
Material (details) Steel
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 125kg
Maximum weight capacity (per display) 125kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 102mm
Package height 209mm
Package weight 6.9kg
Package width 728mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 60 pc(s)
Quantity per pack 1 pc(s)
Tilt adjustment Yes
Tilt angle range -15 - 15°
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 6.503
Width 686mm

Reviews

Be the first to submit a review

Trustpilot