Neomounts WL35-750BL14 TV wall mount fits 32" - 75" tiltable height-adjustable

MPN
WL35-750BL14
Brand
Neomounts
EAN-13
8717371443542
Order Code
17-0101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £64.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Neomounts WL35-750BL14 is a versatile TV wall mount designed for displays ranging from 32 to 75 inches, known by the alternate description 3342106 - Neomounts WL35-750BL14. This product offers both tiltable and height-adjustable features, making it ideal for optimising viewing angles and reducing screen glare in various environments. The wall mount is constructed to support significant weight capacities while maintaining durability and stability, suiting it for use in commercial, educational, and residential settings where flexible and reliable mounting solutions are required. Its design accommodates the modern engineering requirement for adaptable installation options, ensuring compatibility with a wide range of television models and facilitating easy integration into existing setup configurations.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 100kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 93mm
Depth (max) 9.3cm
Dimensions (W x H x D) 486 x 430 x 93 mm
Distance to the wall (max) 9.3cm
Distance to wall (min.) 93mm
For Screen Size 81,3 cm (32") - 190,5 cm (75")
Harmonized System (HS) code 7326909890
Height 430mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 17.4kg
Master (outer) case height 324mm
Master (outer) case length 227mm
Master (outer) case net weight 13.2kg
Master (outer) case width 546mm
Material (details) Steel
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 100kg
Maximum weight capacity (per display) 100kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 102mm
Package height 209mm
Package weight 5.6kg
Package width 528mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 78 pc(s)
Tilt adjustment Yes
Tilt angle range -15 - 15°
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 5.310
Width 486mm

Reviews

Be the first to submit a review

Trustpilot