Neomounts LED-W120 TV wall mount for 22"-40" rigid flat screen displays

MPN
LED-W120
Brand
Neomounts
EAN-13
8717371442958
Order Code
17-0024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Neomounts LED-W120, also known as 1881537 - Neomounts LED-W120, is specifically designed for mounting televisions and rigid flat screen displays ranging from 22 inches to 40 inches. This wall mount is engineered to provide a stable and secure installation, ensuring precise alignment and optimal viewing angles. Constructed from robust materials, it offers durability and reliability suitable for both residential and professional environments such as office meeting rooms or digital signage applications. With its streamlined design, the Neomounts LED-W120 is intended to support the display without unnecessary bulk, making it an efficient choice for spaces where aesthetics and functionality are paramount. Additionally, this mount is ideal for engineers looking to integrate flat screens into various installations whilst maintaining a low-profile appearance on the wall.
Type Wall mount
Maximum screen size 40"
Max. load Capacity 50kg
Colour Black
Depth 4cm
Dimensions (W x H x D) 12 x 31 x 4 cm
Distance to the wall (max) 3cm
Distance to the wall (min) 1.7cm
Distance to wall (max.) 3cm
Distance to wall (min.) 1.5cm
For Screen Size 55,9 cm (22") - 101,6 cm (40")
Harmonized System (HS) code 7326909890
Height 31cm
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 20.2kg
Master (outer) case height 140mm
Master (outer) case length 375mm
Master (outer) case net weight 17.3kg
Master (outer) case width 625mm
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 55.9 cm (22)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 40mm
Package height 305mm
Package net weight 960g
Package weight 1kg
Package width 120mm
Panel mounting interface 100 x 200,100 x 100,100 x 150,120 x 120,200 x 100,200 x 200
Pneumatic technology No
Product colour Black
Products per master (outer) case 18 pc(s)
Products per pallet (EU) 576 pc(s)
Weight 20.16kg
Width 12cm

Reviews

Be the first to submit a review

Trustpilot